- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753161151GPTR7
CTS Corporation
753161151GPTR7
15 Resistor Bussed Circuit Network - 150 ohm (+/-) 2% - 40mW - SMD 16DRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
15 Resistor Bussed Circuit Network - 150 ohm (+/-) 2% - 40mW - SMD 16DRT - RoHS
Search Keywords: 753161151GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753161151GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 753161151GPTR7 RoHS compliant?
Yes, 753161151GPTR7 is RoHS compliant.
What is the lead time for 753161151GPTR7?
The standard lead time for 753161151GPTR7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$5.30
500
$3.26
750
$2.58
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing