- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753121272GPTR7
753121272GPTR7
CTS Corporation
11 Resistor Bussed Circuit Network - 2.7 Kohm (+/-) 2% - 40mW - SMD 12SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
11 Resistor Bussed Circuit Network - 2.7 Kohm (+/-) 2% - 40mW - SMD 12SRT - RoHS
Search Keywords: 753121272GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753121272GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$4.04
500
$2.48
750
$1.97
1,000 +
$1.93
Click for Quote
Log in
to unlock special pricing