- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753091223GPTR7
753091223GPTR7
CTS Corporation
8 Resistor Bussed Circuit Network - 22 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Bussed Circuit Network - 22 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS
Search Keywords: 753091223GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753091223GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:0.64 W
-
Power Rating per Resistor:0.06 W
-
Resistance Value:22 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Buy all 160 in-stock or the regular minimum order quantity of 250
On Order:
1,000
can ship 8/5/26
Stock lot only:
160
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$2.618
250
$2.380
500
$2.220
750
$2.210
1,000 +
$1.920
Click for Quote
Log in
to unlock special pricing