- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753091223GPTR13
753091223GPTR13
CTS Corporation
8 Resistor Bussed Circuit Network - 22 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Bussed Circuit Network - 22 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS
Search Keywords: 753091223GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753091223GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:0.64 W
-
Power Rating per Resistor:0.06 W
-
Resistance Value:22 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,500
$4.71
3,000
$2.49
4,500
$1.71
6,000 +
$1.68
Click for Quote
Log in
to unlock special pricing