Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

753091103GPTR7

8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS
Search Keywords: 753091103GPTR7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 753091103GPTR7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 9
Power Rating: 0.64 W
Power Rating per Resistor: 0.06 W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Single Row
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 753091103GPTR7 RoHS compliant?
Yes, 753091103GPTR7 is RoHS compliant.
What is the lead time for 753091103GPTR7?
The standard lead time for 753091103GPTR7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,105
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.22
250
$4.21
500
$2.59
750
$2.05
1,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!