- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752241103GP
752241103GP
CTS Corporation
23 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 24DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
23 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 24DRT - RoHS
Search Keywords: 752241103GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752241103GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$3.80
500
$2.34
750
$1.85
1,000 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments