- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752181472GP
CTS Corporation
752181472GP
17 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 18DRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
17 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 18DRT - RoHS
Search Keywords: 752181472GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752181472GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 752181472GP RoHS compliant?
Yes, 752181472GP is RoHS compliant.
What is the lead time for 752181472GP?
The standard lead time for 752181472GP is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$4.04
500
$2.48
750
$1.97
1,000 +
$1.93
Click for Quote
Log in
to unlock special pricing