- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752163330GP
752163330GP
CTS Corporation
8 Resistor Isolated Network - 33 ohm (+/-) 2% - 160mW - SMD 16DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Isolated Network - 33 ohm (+/-) 2% - 160mW - SMD 16DRT - RoHS
Search Keywords: 752163330GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752163330GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$1.91
100
$1.71
250
$1.67
500
$1.65
1,000
$1.60
3,000
$1.58
5,000
$1.56
8,000 +
$1.55
Click for Quote
Log in
to unlock special pricing