- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752161472GPTR7
CTS Corporation
752161472GPTR7
15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Search Keywords: 752161472GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752161472GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:14
-
Number of Terminals:16
-
Power Rating:1.4 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Dual Row
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 752161472GPTR7 RoHS compliant?
Yes, 752161472GPTR7 is RoHS compliant.
What is the lead time for 752161472GPTR7?
The standard lead time for 752161472GPTR7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
935
can ship 12/23/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$3.14
250
$2.71
500
$2.62
750
$2.60
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT