- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752161102GP
752161102GP
CTS Corporation
15 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Search Keywords: 752161102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752161102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:14
-
Number of Terminals:16
-
Power Rating:1.4 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Dual Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$3.62
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing