- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752125191APTR13
752125191APTR13
CTS Corporation
18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS
Search Keywords: 752125191APTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752125191APTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Case Size:N/A
-
Circuit Designator:TERM11402
-
Number of Resistors:2011409
-
Number of Terminals:1211410
-
Power Rating:1.7 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:330/470 Ohm
-
Tolerance:211425%
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,999
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$5.13
500
$5.12
1,000
$5.10
1,500
$5.09
3,000
$2.69
4,500
$1.85
6,000 +
$1.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT