- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752125191AP
752125191AP
CTS Corporation
18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS
Search Keywords: 752125191AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752125191AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/A
-
Circuit Designator:TERM
-
Number of Resistors:20
-
Number of Terminals:12
-
Power Rating:1.7 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:330/470 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
841
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.97
50
$2.77
100
$2.74
250
$2.57
500
$2.49
750
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT