- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752125182APTR13
CTS Corporation
752125182APTR13
18 Resistor Dual Terminator Network - 1.8 Kohm (+/-) 2% - 80mW - SMD 12SRT - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 752125182APTR13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |