Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

752105201AP

Res Thick Film NET 220 Ohm/1.8K Ohm 2% 1.4W ±200ppm/°C TERM Molded 10-Pin Single Row SMD Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220 Ohm/1.8K Ohm 2% 1.4W ±200ppm/°C TERM Molded 10-Pin Single Row SMD Bulk
Search Keywords: 752105201AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 752105201AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Circuit Designator: TERM
Number of Resistors: 16
Number of Terminals: 10
Power Rating: 1.4 W
Power Rating per Resistor: 0.12 W
Resistance Value: 220/1.8 Ohm/KOhm
Tolerance: 2 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Single Row
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 752105201AP RoHS compliant?
Yes, 752105201AP is RoHS compliant.
What is the lead time for 752105201AP?
The standard lead time for 752105201AP is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 2/24/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.78
50
$4.77
100
$4.76
250
$4.75
500
$2.92
750
$2.31
1,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!