- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752101473GP
752101473GP
CTS Corporation
9 Resistor Bussed Circuit Network - 47 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
9 Resistor Bussed Circuit Network - 47 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Search Keywords: 752101473GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752101473GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
815
can ship 7/8/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$5.67
50
$3.62
100
$3.12
250
$2.59
500
$1.99
750
$1.93
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing