Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

752101472GPTR7

9 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
9 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Search Keywords: 752101472GPTR7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 752101472GPTR7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 1.4 W
Power Rating per Resistor: 0.12 W
Resistance Value: 4.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Single Row
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 752101472GPTR7 RoHS compliant?
Yes, 752101472GPTR7 is RoHS compliant.
What is the lead time for 752101472GPTR7?
The standard lead time for 752101472GPTR7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 250
On Order:
1,000   can ship 11/25/26
Stock lot only:
3
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.739
250
$2.490
500
$2.430
750
$2.340
1,000 +
$2.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!