- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752101392GPTR7
CTS Corporation
752101392GPTR7
9 Resistor Bussed Circuit Network - 3.9 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
9 Resistor Bussed Circuit Network - 3.9 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Search Keywords: 752101392GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752101392GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 752101392GPTR7 RoHS compliant?
Yes, 752101392GPTR7 is RoHS compliant.
What is the lead time for 752101392GPTR7?
The standard lead time for 752101392GPTR7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$2.81
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing