- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752101103GPTR7
752101103GPTR7
CTS Corporation
9 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
9 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Search Keywords: 752101103GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752101103GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.4 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.89
500
$1.74
1,000
$1.56
3,000
$1.46
5,000
$1.40
8,000
$1.39
10,000
$1.38
15,000 +
$1.37
Click for Quote
Log in
to unlock special pricing