Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

752101103GP

The 752101103GP is a 10-pad, surface-mount resistor network with a bussed circuit configuration, a resistance of 10k ohms, and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The 752101103GP is a 10-pad, surface-mount resistor network with a bussed circuit configuration, a resistance of 10k ohms, and a ±2% tolerance.
Search Keywords: 752101103GP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    752101103GP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Case Size:
    N/A
  • Circuit Designator:
    BUS
  • Number of Resistors:
    9
  • Number of Terminals:
    10
  • Power Rating:
    1.4 W
  • Power Rating per Resistor:
    0.12 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Single Row
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 752101103GP RoHS compliant?
Yes, 752101103GP is RoHS compliant.
What is the lead time for 752101103GP?
The standard lead time for 752101103GP is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
On Order:
1,000   can ship 11/25/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
25 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.58
100
$2.48
250
$2.28
500
$2.14
750
$2.13
1,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!