- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752101102GP
752101102GP
CTS Corporation
9 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
9 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS
Search Keywords: 752101102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752101102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.4 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$1.74
100
$1.56
250
$1.52
500
$1.50
1,000
$1.46
3,000
$1.44
5,000
$1.43
8,000 +
$1.42
Click for Quote
Log in
to unlock special pricing