- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752091472GP
CTS Corporation
752091472GP
8 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
8 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
Search Keywords: 752091472GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752091472GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.3 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Frequently Asked Questions
Is 752091472GP RoHS compliant?
Yes, 752091472GP is RoHS compliant.
What is the lead time for 752091472GP?
The standard lead time for 752091472GP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$3.49
500
$2.15
750
$1.70
1,000 +
$1.67
Click for Quote
Log in
to unlock special pricing