- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752091104GPTR13
752091104GPTR13
CTS Corporation
8 Resistor Bussed Circuit Network - 100 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Bussed Circuit Network - 100 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
Search Keywords: 752091104GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752091104GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.3 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,396
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.30
500
$1.28
1,000
$1.25
2,500
$1.23
6,000
$1.21
12,000
$1.20
18,000 +
$1.19
Click for Quote
Log in
to unlock special pricing