- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752085191AP
752085191AP
CTS Corporation
12 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 8SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
12 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 8SRT - RoHS
Search Keywords: 752085191AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752085191AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$2.09
100
$1.87
250
$1.83
500
$1.79
1,000
$1.75
3,000
$1.73
5,000
$1.71
8,000 +
$1.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT