- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752083220GPTR7
CTS Corporation
752083220GPTR7
4 Resistor Isolated Network - 22 ohm (+/-) 2% - 160mW - SMD 8SRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
4 Resistor Isolated Network - 22 ohm (+/-) 2% - 160mW - SMD 8SRT - RoHS
Search Keywords: 752083220GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752083220GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 752083220GPTR7 RoHS compliant?
Yes, 752083220GPTR7 is RoHS compliant.
What is the lead time for 752083220GPTR7?
The standard lead time for 752083220GPTR7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$3.45
500
$2.12
750
$1.68
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing