Image is representational - see mfr. specs

746X101472JP

CTS Corporation

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206 Convex SMD T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206 Convex SMD T/R
Search Keywords: 746X101472JP
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    CTS Corporation
  • 부품 번호:
    746X101472JP
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533100057
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Case Size:
    1206
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    10
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.031 (1/32) W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 15,000
즉시 배송 가능
Minimum Order Quantity:
10000
다수:
10000
20 Weeks 배송 가능 10. 19. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10,000
$0.0305
30,000
$0.0282
50,000
$0.0267
100,000
$0.0266
150,000
$0.0266
250,000
$0.0265
500,000 +
$0.0264
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!