- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 746X101331JP
746X101331JP
CTS Corporation
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R
Search Keywords: 746X101331JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:746X101331JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:1206
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0288
30,000
$0.0271
50,000
$0.0268
100,000
$0.0260
150,000
$0.0250
250,000
$0.0249
500,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing