Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

746X101272JP

Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Search Keywords: 746X101272JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 746X101272JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1206
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.031 (1/32) W
Resistance Value: 2.7 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 746X101272JP RoHS compliant?
Yes, 746X101272JP is RoHS compliant.
What is the lead time for 746X101272JP?
The standard lead time for 746X101272JP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!