- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 746X101102JP
746X101102JP
CTS Corporation
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206 Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206 Convex SMD T/R
Search Keywords: 746X101102JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:746X101102JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:1206
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0229
30,000
$0.0223
50,000
$0.0221
100,000
$0.0218
150,000
$0.0214
250,000
$0.0214
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing