- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 745X101103JP
745X101103JP
CTS Corporation
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) A±200ppm/A°C BUS 10-Pin 2512 Convex SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) A±200ppm/A°C BUS 10-Pin 2512 Convex SMD Medical T/R
Search Keywords: 745X101103JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:745X101103JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:251211399
-
Circuit Designator:BUS11402
-
Number of Resistors:811409
-
Number of Terminals:1011410
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 KOhm
-
Tolerance:511425%
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4,000
$0.1696
8,000
$0.1648
12,000
$0.1603
28,000
$0.1539
52,000
$0.1536
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing