- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 745C101223JP
745C101223JP
CTS Corporation
The 745C101223JP is a surface-mount, bussed chip resistor array containing eight 22 kΩ resistors with a ±5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 745C101223JP is a surface-mount, bussed chip resistor array containing eight 22 kΩ resistors with a ±5% tolerance.
Search Keywords: 745C101223JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:745C101223JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2512
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Concave
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.1788
8,000
$0.1719
12,000
$0.1715
28,000
$0.1657
52,000
$0.1652
100,000 +
$0.1637
Click for Quote
Log in
to unlock special pricing