- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 745C101222JP
745C101222JP
CTS Corporation
Res Thick Film Array 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD T/R
Search Keywords: 745C101222JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:745C101222JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2512
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 8/5/26
Minimum Order Quantity:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1843
8,000
$0.1767
12,000
$0.1763
28,000
$0.1697
52,000
$0.1693
100,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing