- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 745C101104JP
745C101104JP
CTS Corporation
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD T/R
Search Keywords: 745C101104JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:745C101104JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2512
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4,000
$0.1934
8,000
$0.1795
12,000
$0.1691
28,000
$0.1586
52,000
$0.1564
100,000 +
$0.1556
Click for Quote
Log in
to unlock special pricing