Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

745C101103JP

Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD T/R
Search Keywords: 745C101103JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 745C101103JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 2512
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 745C101103JP RoHS compliant?
Yes, 745C101103JP is RoHS compliant.
What is the lead time for 745C101103JP?
The standard lead time for 745C101103JP is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
On Order:
12,000   can ship 12/25/26
40,000   can ship 3/11/27
Minimum Order Quantity:
1000
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3143
4,000
$0.2663
8,000
$0.2488
12,000
$0.2482
28,000
$0.2476
52,000 +
$0.2469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!