- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 742C163473JP
742C163473JP
CTS Corporation
The 742C163473JP is an isolated thick film chip resistor array containing eight 47 kΩ resistors with a ±5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 742C163473JP is an isolated thick film chip resistor array containing eight 47 kΩ resistors with a ±5% tolerance.
Search Keywords: 742C163473JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:742C163473JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1039
8,000
$0.1025
12,000
$0.1012
28,000
$0.0986
52,000
$0.0950
100,000
$0.0948
152,000 +
$0.0939
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT