Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

742C163331JP

Res Thick Film Array 330 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 330 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R
Search Keywords: 742C163331JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 742C163331JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 2506
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 330 Ohm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 742C163331JP RoHS compliant?
Yes, 742C163331JP is RoHS compliant.
What is the lead time for 742C163331JP?
The standard lead time for 742C163331JP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,075
Can Ship immediately
Minimum Order Quantity:
4000
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2489
8,000
$0.2440
12,000
$0.2363
28,000
$0.2357
52,000
$0.2351
100,000 +
$0.2345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!