Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

742C163151JP

Res Thick Film Array 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R
Search Keywords: 742C163151JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 742C163151JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 2506
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 150 Ohm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 742C163151JP RoHS compliant?
Yes, 742C163151JP is RoHS compliant.
What is the lead time for 742C163151JP?
The standard lead time for 742C163151JP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1681
8,000
$0.1634
12,000
$0.1589
28,000
$0.1526
52,000
$0.1522
100,000 +
$0.1506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!