- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 742C083471JP
CTS Corporation
742C083471JP
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: 742C083471JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:742C083471JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1206
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 742C083471JP RoHS compliant?
Yes, 742C083471JP is RoHS compliant.
What is the lead time for 742C083471JP?
The standard lead time for 742C083471JP is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
On Order:
25,000
can ship 11/25/26
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5,000
$0.0690
10,000
$0.0642
25,000
$0.0596
50,000
$0.0595
100,000
$0.0593
150,000
$0.0592
250,000
$0.0590
500,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT