- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 742C043330JP
742C043330JP
CTS Corporation
Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: 742C043330JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:742C043330JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
25000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.125 (1/8) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25,000
can ship 9/23/26
Minimum Order Quantity:
10000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0311
25,000
$0.0285
50,000
$0.0274
100,000
$0.0272
150,000
$0.0271
250,000
$0.0271
500,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing