Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

742C043104JP

Res Thick Film Array 100K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 100K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: 742C043104JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 742C043104JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 0606
Circuit Designator: ISOL
Number of Resistors: 2
Number of Terminals: 4
Power Rating: 0.125 (1/8) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 100 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 742C043104JP RoHS compliant?
Yes, 742C043104JP is RoHS compliant.
What is the lead time for 742C043104JP?
The standard lead time for 742C043104JP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0394
10,000
$0.0377
25,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000
$0.0340
500,000 +
$0.0338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!