- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 742C043102JP
742C043102JP
CTS Corporation
Res Thick Film Array 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film Array 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: 742C043102JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:742C043102JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
25000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.125 (1/8) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0249
25,000
$0.0242
50,000
$0.0236
100,000
$0.0230
150,000
$0.0227
250,000
$0.0223
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing