- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X163560JP
741X163560JP
CTS Corporation
Res Thick Film Array 56 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film Array 56 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: 741X163560JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X163560JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,545
Ships today, if you order in
Minimum Order Quantity:
1000
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0709
10,000
$0.0652
25,000
$0.0631
50,000
$0.0616
100,000
$0.0600
150,000
$0.0591
250,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing