- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X163330JP
741X163330JP
CTS Corporation
The 741X163330JP is an isolated thick film chip resistor array containing eight 33 Ω resistors with a ±5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 741X163330JP is an isolated thick film chip resistor array containing eight 33 Ω resistors with a ±5% tolerance.
Search Keywords: 741X163330JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X163330JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0856
10,000
$0.0764
25,000
$0.0679
50,000
$0.0654
100,000
$0.0652
150,000
$0.0651
250,000 +
$0.0649
Click for Quote
Log in
to unlock special pricing