Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

741X163220JP

Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: 741X163220JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 741X163220JP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1506
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 22 Ohm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 741X163220JP RoHS compliant?
Yes, 741X163220JP is RoHS compliant.
What is the lead time for 741X163220JP?
The standard lead time for 741X163220JP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,980
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1494
10,000
$0.1457
25,000
$0.1411
50,000
$0.1407
100,000
$0.1404
150,000 +
$0.1400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!