- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X083330JP
741X083330JP
CTS Corporation
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Search Keywords: 741X083330JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X083330JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Buy all 10,000 in-stock or the regular minimum order quantity of 20000
On Order:
40,000
can ship 10/14/26
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
20000
25 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.0145
20,000
$0.0132
40,000
$0.0129
60,000
$0.0127
100,000
$0.0125
160,000
$0.0123
260,000
$0.0120
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT