- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X083000XP
741X083000XP
CTS Corporation
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
Search Keywords: 741X083000XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X083000XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/R
-
Power Rating per Resistor:N/R
-
Resistance Value:0 Ohm
-
Tolerance:N/R
-
Temperature Coefficient:N/R
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20,000
$0.0136
40,000
$0.0130
60,000
$0.0129
100,000
$0.0127
160,000
$0.0123
260,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing