Image is representational - see mfr. specs

741C083102JP

CTS Corporation

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: 741C083102JP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    741C083102JP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Case Size:
    0804
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately You may purchase all in-stock quantity of 10,000
On Order:
20,000   can ship 10/14/26
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
20000
25 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0271
20,000
$0.0246
40,000
$0.0243
60,000
$0.0233
100,000
$0.0232
160,000
$0.0224
260,000
$0.0223
500,000 +
$0.0223
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!