- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73M1R100F
73M1R100F
CTS Corporation
Res Metal Plate 0.1 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Plate 0.1 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: 73M1R100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73M1R100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.2849
4,000
$0.2769
6,000
$0.2732
8,000
$0.2670
10,000
$0.2457
16,000
$0.2425
26,000
$0.2410
50,000 +
$0.2381
Click for Quote
Log in
to unlock special pricing