Image is representational - see mfr. specs

Res Metal Plate 0.01 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Plate 0.01 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: 73M1R010F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    73M1R010F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100042
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately Buy all 1,000 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1000
Minimum Order Quantity:
2000
24 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3134
2,000
$0.2849
4,000
$0.2769
6,000
$0.2732
8,000
$0.2670
10,000
$0.2457
16,000
$0.2425
26,000
$0.2410
50,000 +
$0.2381
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!