- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73L7R10J
73L7R10J
CTS Corporation
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Search Keywords: 73L7R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73L7R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Resistance Value:100 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,493
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5135
2,000
$0.5122
4,000
$0.3152
6,000
$0.2495
8,000 +
$0.2445
Click for Quote
Log in
to unlock special pricing