- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73L6R47J
73L6R47J
CTS Corporation
Res Thick Film 2010 0.47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R
Search Keywords: 73L6R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73L6R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Resistance Value:470 mOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:5 %
-
Case Size:2010
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.2020
4,000
$0.1515
6,000
$0.1414
8,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing